Highlights & Details
TMC-037201-12V Radial extractor 12 V 2547 l/min, 152 m³/h, 2.53 m³/min 75 mm
- Maximum air flow 90 CFM
- Operating voltage 12V
Technical specifications
- Current consumption 3.25 A
- Size of air intake 75 mm
- Suction output 4 m³/min
- Made of plastic.
- Product type
Radial extractor
- Nominal voltage
12 V
36 W
- Rotational speed
3300 U/min
- Air flow rate
2547 l/min
152 m³/h
2.53 m³/min
- Suitable for pipe Ø
75 mm
- Noise emission (max.)
73 dB
- Factory colour
Grey
- Material
Plastic
- Weight
0.7 kg
- Dim
(W x H x D) 188 x 160 x 143 mm
- Width
188 mm
- Height
160 mm
- Depth
143 mm
- Max. noise generation
73 dBa
- Max. power consumption
39 W
- Operating voltage
12 V DC
Documents & Downloads
Datasheet
Datasheet 570095 TMC-037201-12V Radial extractor 12 V 2547 l/min, 152 m³/h, 2.53 m³/min 75 mm
User & Safety Instructions
User & Safety Instructions 570095 TMC-037201-12V Radial extractor 12 V 2547 l/min, 152 m³/h, 2.53 m³/min 75 mm
Information
Information 570095 TMC-037201-12V Radial extractor 12 V 2547 l/min, 152 m³/h, 2.53 m³/min 75 mm
Description
Scope of delivery
- Radial fan
- User manual.