Highlights & Details
HMC8012 Ethernet/USB
- CAT II 600 V
Technical specifications
- Voltage reading range DC (min.)
1 µV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
100 nA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
100 nA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
100 µΩ - 10 MΩ
- Reading range - capacity
0,001 nF - 500µF
- Frequency reading range
5 Hz - 700 kHz
- DC resistance
1 MΩ
- AC resistance
1 MΩ
- Basic accuracy
0.015 %
- Measurement type (details)
True RMS
- Frequency range
10 Hz - 100 kHz Hz
- Interfaces
1x USB
1 x Ethernet/LAN
- Power supply (details)
115 - 230 V/AC
- Height
88 mm
- Width
222 mm
- Length
291 mm
- Weight
2.7 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
HMC8012 Ethernet/USB
- Display
Digital
- Display (counts)
480000
- Dim
(L x W x H) 291 x 222 x 88 mm
- Features
Data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 658777 Rohde & Schwarz HMC8012 Ethernet/USB Bench multimeter Digital Data logger CAT II 600 V Display (counts): 480000
User & Safety Instructions 658777 Rohde & Schwarz HMC8012 Ethernet/USB Bench multimeter Digital Data logger CAT II 600 V Display (counts): 480000
Description
This text is machine translated.
Features
- 12 measurement functions: DCV, DCI, True RMS ACV and ACI
- Frequency, 2- and 4-wire resistance, capacity, Continuity, Diode, temperature, power
- First-class readability through brilliant color TFT display
- Resolution 1 μV, 100 nA, 1 mΩ, 1 pF, 1 Hz, 0.1 °C
- Real effective value measurement AC, AC+DC
- Mathematical functions: Limit Test, Min/Max, mean value, offset, DC power, dB, dBm
- Temperature measurement with platinum sensors (PT100/PT500/PT1000)
- Data logging in .CSV format on internal memory or USB stick
- SCPI commands to a large extent compatible with Keysight 34410 A.
Scope of delivery
- Power cord
- Test leads (HZ15)
- Software CD
- User manual.