There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Encoder
+ actuator
360 °
None
1 x Off/On
Metal
Solder pins
5 V DC
0.001 A
-10 °C
+70 °C
6 mm
Encoder 30000 cycles x 2/button min. 20000 cycles
1 pc(s)
STEC12E08
Vertical with push button
Encoder 5 V/DC/0.5 mA, 5 mA/button 1 mA/5 V DC
Datasheet 700708 ALPS STEC12E08 STEC12E08 Encoder 5 V DC 0.001 A 360 ° 1 pc(s)
User & Safety Instructions 700708 ALPS STEC12E08 STEC12E08 Encoder 5 V DC 0.001 A 360 ° 1 pc(s)