
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED strip (starter kit)
230 V
Alexa
n.rel.
2688
Wireless
Yes
White
Clear
1 Set
App-enabled
18 W
RGBW
COB LED
1590 lm
Plastic
3000 mm
IP20
Paulmann Home
mains-powered
User & Safety Instructions 3393643 71198 MaxLED Paulmann Home LED strip (starter kit) 18 W RGBW White, Clear
Warranty Terms 3393643 71198 MaxLED Paulmann Home LED strip (starter kit) 18 W RGBW White, Clear