
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED strip (starter kit)
230 V
Alexa
n.rel.
1344
White
Clear
1 Set
App-enabled
17 W
RGBW
COB LED
1557 lm
Plastic
1500 mm
IP20
Paulmann Home
mains-powered
User & Safety Instructions 3393645 71200 MaxLED Paulmann Home LED strip (starter kit) 17 W RGBW White, Clear
Warranty Terms 3393645 71200 MaxLED Paulmann Home LED strip (starter kit) 17 W RGBW White, Clear