
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED strip (extension)
24 V
Alexa
n.rel.
2240
Wireless
Yes
White
Clear
2.5 m
App-enabled
24 W
RGBW
COB LED
2595 lm
Plastic
2500 mm
Paulmann Home
mains-powered
User & Safety Instructions 3393647 71202 MaxLED Paulmann Home LED strip (extension) 24 W RGBW White, Clear
Warranty Terms 3393647 71202 MaxLED Paulmann Home LED strip (extension) 24 W RGBW White, Clear