There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crimp contact
Crimp
183025-1
1 pc(s)
Tin plated
24 V DC
11 A
1.50 mm²
0.75 mm²
IP67
AMP-Superseal 1.5mm Series
+125 °C
-40 °C
183025-1
4.8 mm
4.7 mm
16.5 mm
No
1
Rectangular
automotive
Jack
Socket
0.75 - 1.5 mm²
1
-
Copper alloy
Datasheet 749730 Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL Pins: 1 183025-1 183025-1 TE Connectivity Content: 1 p
User & Safety Instructions 749730 Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL Pins: 1 183025-1 183025-1 TE Connectivity Content: 1 p
Information 749730 Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL Pins: 1 183025-1 183025-1 TE Connectivity Content: 1 p