
Number
Highlights & Details
LEGO® MARVEL SUPER HEROES 76347 Avengers: Doomsday Quinjet; collector's set with minifigures from Captain America, Cyclops, Doctor Doom and The Thing
- Send your children on an endless super-hero adventure with the Quinta construction toy
- Contains mini figures from Zykp, Doctor Doom, The Thing and Captain America
- The highly detailed, dynamic design inspires endless games and presentation possibilities
- Model with shooters and a cockpit as well as upper and rear parts for opening
- Gift for boys and girls aged 9 and over
- The LEGO® Builder APP offers an even more fascinating creative experience
- LEGO® ǀ Marvel sets represent legendary characters and scenes from Marvel films
- The Quinjet from this 433-piece set is 23 cm high and 34 cm wide
Technical specifications
- DIMENSIONS: The 433-piece set for children is 6 cm high, 23 cm long and 34 cm wide
- Suggested Sex: Young/Girl
- Recommended age in years of age (at least): 9 year(s)
- Recommended age in years (max.): 99 year(s)
- Product type
LEGO® MARVEL SUPER HEROES
- Recommended minimum age
9
- LEGO parts
433
- Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
- Type
Avengers: Doomsday Quinjet; collector's set with minifigures from Captain America, Cyclops, Doctor Doom and The Thing
- Factory colour
Multicolour
- Material
Plastic
- Weight
656 g
- Number of pieces
433 Stück(e)
- Sound effects
no
- Package volume
4.42 cm³
- Recommended age (max)
99 Jahr(e)
- Assembly required
yes
- Package tare weight
0 g
- Package weight
656 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3790299 76347 LEGO® MARVEL SUPER HEROES Avengers: Doomsday Quinjet; collector's set with minifigures from Captain America, Cyclo
Description
This text is machine translated.
Features
- QUINJET CONSTRUCTION Toys: Chance children on endless imaginative trips aboard the LEGO® ǀ Marvel Avengers: DOOMSDAY QUINJET (76347), a game and exhibition kit with minifigures from the film
- 4 MINIFIGURES: Play Avengers-ACTION after with Cyclops, Doctor Doom with hood, cape and blasts, The Thing with a head element and 2 large fists as well as Captain America with foldable wings and a sign
- PLAY AND EXHIBIT: With this highly detailed, dynamic LEGO® ǀ Marvel collector kit, children can experience superhero adventure and decorate their room with exciting decoration
- AUTHENTIC DETAILS: Includes 2 shooters at the front and a cockpit, as well as parts at the top and back that can be opened to provide access to the interior
- GIFT FOR CHILDREN: This set is a great birthday, Christmas or surprise gift for children aged 9 and over who love superhero movies and epic space vehicles
- A GREAT experience: The 3D building instructions in the LEGO® Builder APP offer an intuitive construction adventure, where children can store their sets, enlarge and rotate 3D models and track their progress
- LEGO® ǀ MARVEL SETS IN ABUNDANCE: Legendary characters and action scenes from the Marvel films put children in an imaginative adventure world








