Number
Highlights & Details
Leica A 60 F stereo microscope Flex arm
- Magnification 5 to 30 times
- With Fusion Optics™ Technology
Technical specifications
- Optical carrier: Optical System: Greenough, with Leica
- Fusion Optics™
- Zoom range: 5x - 30 x
- Working Distance: 122 mm (Without lighting)
- Viewing angle: 38°
- Max. Object field: 46 mm
- Max. Depth of field: 13.6 mm
- Eyepieces: 10x/23B, adjustable, suitable for spectacle wearers.
- Interocular distance: 52 - 76 mm
- ESD Protection
- Stand: Max. Depth: 560 mm
- Dimensions of the base: 230 x 266 mm
- Grounding point: Ø 4.2 mm
- LED ring light: 16 Med Power SMT LEDs
- LED - Long life: 50000 h
- Colour temperature: 5600 K
- Max. power consumption: 15 W
- Mass microscope: 230 x 266 mm
- Max. Depth: 560 mm
- Grounding point: 4.2 mm
- Product type
Stereo microscope
- Type
Binocular
- Optical magnification (min.)
5 x
- Optical magnification (max.)
30 x
- Clearance (max.)
12.2 mm
- Bulb type
LED (monochrome)
- Operating voltage
100 - 240 V
- Magnification
6:1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 815086 Leica Microsystems 10450311 A60 F Stereo microscope Binocular 30 x
User & Safety Instructions 815086 Leica Microsystems 10450311 A60 F Stereo microscope Binocular 30 x
Information
Information 815086 Leica Microsystems 10450311 A60 F Stereo microscope Binocular 30 x
Information 815086 Leica Microsystems 10450311 A60 F Stereo microscope Binocular 30 x
Conformity certificate
Conformity certificate 815086 Leica Microsystems 10450311 A60 F Stereo microscope Binocular 30 x
Conformity certificate 815086 Leica Microsystems 10450311 A60 F Stereo microscope Binocular 30 x
Description
This text is machine translated.
Features
- Robust, maintenance free mechanics and optics
- Security for components by ESD dissipation of the housing
- LED ring light for bright and homogeneous illumination with removable diffuser
- Fast payback by LED lighting
- 10 Brightness Levels
- On/Off switch
- Innovative Fusion Optics™ technology for high depth of field and large field of view, left of rays provides high depth of field during the rights of rays an image larger resolution available, the brain connects the review both rays gears to an image, this is not achieved so far in stereo microscopes depth and resolution is achieved, even in small magnification range
- High working distance for ergonomic and intuitive operation
- Areas of application: Inspection, quality control, fine mechanics, repairs, etc.