Number
Highlights & Details
Cross laser, red, battery-operated
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Line width: 1.2 mm (1 m)
- Type
LFL 650-5-4.5 (15 x 68) 60
- Emission characteristics
Line
- Focus properties
1000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
5 mW
- Laser category
1
- Beam divergence
1 mrad
- Clearance
1 m
- Operating voltage
3 - 4.5 V DC
- Operating current
20 mA
- Material
Aluminium
- Dim
(Ø x L) 15 mm x 68 mm
- Weight
25 g
- RoHS-compliant
Yes
- (Ø)
15 mm
- Length
68 mm
- Min. operating voltage
3 V DC
- Max. operating voltage
4.5 V DC
- Product type
Laser module
Documents & Downloads
Datasheet
Datasheet 817954 Laserfuchs Laser module Line Red 5 mW LFL 650-5-4.5 (15 x 68) 60
User & Safety Instructions
User & Safety Instructions 817954 Laserfuchs Laser module Line Red 5 mW LFL 650-5-4.5 (15 x 68) 60
Information
Information 817954 Laserfuchs Laser module Line Red 5 mW LFL 650-5-4.5 (15 x 68) 60
Conformity certificate
Conformity certificate 817954 Laserfuchs Laser module Line Red 5 mW LFL 650-5-4.5 (15 x 68) 60
Description
Scope of delivery
- Batteries.
- This text is machine translated.