Number
Highlights & Details
Crimping Pliers black lacquered with multi-component grips 240 mm
- Cable cross-sections: 0.75 to 6 mm²
- Strip: from 0.75 - 6.0 mm²
- Shortening screws M 2.6 - M 5.
- N/A
Technical specifications
- Pliers: black lacquered
- Handles: with multi-component grips
- Capacity: 0,75 - 6,0 mm²
- AWG: 18 - 10
- Applications: insulated terminals and plug connectors
- Number of crimping positions: 3
- Length: 240 mm
- Manufacturer part #
97 22 240
- Range of uses
Insulated cable lugs
Insulated connectors
- Crimp area
0.75 up to 6 mm²
- Crimp area AWG
10 up to 18 awg
- Crimp area (min.)
0.75 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
18 awg
- Crimp area AWG (max.)
10 awg
- Length
240 mm
- Material
Special steel
- Material properties
burnished
- Width
240.0000 mm
- Height
62.0000 mm
- Weight
300 g
- Suitable for
Cable cross-sections: 0.75 to 6 mm² · Strip: from 0.75 - 6.0 mm² · Shortening screws M 2.6 - M 5.
- Type
97 22 240
- Product type
Crimper
Documents & Downloads
Datasheet
Datasheet 825480 Knipex 97 22 240 Crimper Insulated cable lugs, Insulated connectors 0.75 up to 6 mm²
User & Safety Instructions
User & Safety Instructions 825480 Knipex 97 22 240 Crimper Insulated cable lugs, Insulated connectors 0.75 up to 6 mm²
Description
With threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5
Special steel, high-strength
Features
- For cuting cables, stripping of wires and crimping of insulated and non-insulated cable shoes and plug connectors and open plug connectors
- With threaded holes for cutting Cu- or Ms-threaded pins with M 2.6; 3.0; 3.5; 4.0 and 5.0 mm
- Special steel, high-strength.