Number
Highlights & Details
Automatic charger XS 0.8
- Activation of batteries with sulphate content
- Reactivation of deep-discharged batteries
- Pulse charging maintenance for maximum durability
- 6-levels visible via LED display
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 144 x 55 x 38 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
32 Ah
- Recommended battery capacity at 12 V min.
1.2 Ah
- Suitable for
VRLA AGM
Lead acid
SLA
PbCa
VRLA AGM
- Weight
0.4 kg
- Features
Battery test
Refresher/regenerator
Multiple charging modes
Battery life protection
Charge monitoring
- Battery charging function
6 levels (1-3-4-5-7-8)
- Charging current at 12 V
0.8 A
- Charging current at 24 V
0.8 A
- Width
55 mm
- Height
38 mm
- Length
144 mm
- Max. reverse current
1 mA
IP65
- Max. charging current
0.8 A
- Suitable for
Open, maintenance-free, AGM, gel and lead calcium rechargeable batteries
- Recommended battery capacity
1.2, -100 Ah
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 857473 CTEK XS 0.8 56-707 Automatic charger 12 V 0.8 A
Warranty Terms
Warranty Terms 857473 CTEK XS 0.8 56-707 Automatic charger 12 V 0.8 A
Description
Features
- Quick connector
- Sulphate treatment
- Reverse current 1 mA approx. 0.75 ah/month, if the device is attached at the battery, but not on mains
Scope of delivery
- Includes battery terminals
- Quick contact cable
- Bag