
Highlights & Details
LED ground light fixture Smart Home Zigbee 3.0. Floor IP67 round 110mm RGBW+ 4.9W 300lm 230V iron brushed aluminum
- Smart home Zigbee 3.0 floor IP67 round
- RGBW+ 4.9W
- Light intensity 300 lm
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
Zigbee
n.rel.
- No. of bulbs
1
- Outside Ø
110
- Type
Circular
Yes
- Recess width
0 mm
- Recess diameter
103 mm
- Recess length
103
- Recess depth
0 mm
- Factory colour
Iron (brushed)
- Content
1 pc(s)
- Light features
App-enabled
4.9 W
- Rating per bulb
4.9 W
- Colour
RGBW
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
300 lm
300 lm
- Material
Aluminium
- Height
148 mm
- (Ø)
110 mm
IP67
- Series
Paulmann Home
- Power supply (LOV)
mains-powered
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Light bulb included
Yes
- Radiation angle
120°
- Protection class
I
- Weight
0.70 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989733 94845 Zigbee 3.0 Floor round Paulmann Home Flush mount light 4.9 W RGBW Iron (brushed)
Warranty Terms
Warranty Terms 2989733 94845 Zigbee 3.0 Floor round Paulmann Home Flush mount light 4.9 W RGBW Iron (brushed)
Description
Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.
Features
- Beam angle 120°
- Colour temperature 2700K - Warm white up to 6500K - Daylight white
- Recessed floor light for extensive illumination
- Sea water-resistant light for use near the coast
- IP67 protection ensures protection against temporary submersion
- RGBW offers a smooth color selection as well as the Tunable White function
- Can be loaded up to 500 kg
- Dimmable
Scope of delivery
- LED floor build-in lamp Smart home











