Highlights & Details
Conrad USB 3.0 IDE&SATA converter cable
- Ideal for external connection of SATA or IDE devices to the USB port
- Up to 5 GBit data transfer rate thanks to USB 3.0
- Includes mains unit for external power supply
Technical specifications
- Product type
USB 3.2 1st Gen (USB 3.0) Converter
- Connection type
SATA
IDE
USB
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- No. of B connections
1 x
- Type B
IDE socket 40-pin
IDE socket 44-pin
SATA plug 7+15-pin
- Cable length
1.20 m
- Factory colour
Black
- Shielding
Braid shielding/shielding film
- Connector version
straight
28/24
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Version
Converter
- Range of use
USB adapters
Copper
- Cable design
Round
- Max. power
4.5 W @ 5 V / 0.9 A
- Transfer rate (max.)
5 GBit/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 976534 USB 3.2 1st Gen (USB 3.0) Converter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin,
Conformity certificate
Conformity certificate 976534 USB 3.2 1st Gen (USB 3.0) Converter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin,
Description
Features
- Power supply with on/off switch
Scope of delivery
- Converter
- Power supply
- USB 3.0 1.2 m connection cable
- Power cable 4-pin./IDE-current 7 cm
- Instructions.
System requirements
- Windows® 2000/XP (32/64-bit)
- Windows Vista™ (32/64-bit)
- Windows® 7 (32/64-bit)
- Mac 9.2 or higher







![USB 3.2 1st Gen (USB 3.0) Converter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 1.20 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/976534_LB_00_FB/image.jpg?x=100&y=100)
![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.90 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/image.jpg?x=100&y=100)
![Renkforce Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 1.20 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277996PI00/image.jpg?x=100&y=100)
![Renkforce USB 2.0, USB-C® Converter [1x USB 2.0 connector B - 1x IDE plug 40-pin, IDE plug 44-pin, SATA plug 7+15-pin] 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002141314PI00/image.jpg?x=100&y=100)
![USB 2.0 Converter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.90 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/989949_LB_01_FB/image.jpg?x=100&y=100)