Number
Highlights & Details
SpeaKa Professional SCART + HDMI to HDMI converter
- Converts video- and audio-signals from VGA to HDMI
- Additional HDMI input on the converter.
- 3.5 mm jack and digital rca audio output
Technical specifications
- Product type
AV Converter
- Connection type
SCART
HDMI
- No. of A connectors
1 x
- Type A
SCART socket
HDMI socket
- No. of B connections
1 x
- Type B
HDMI socket
Jack socket 3.5 mm
RCA socket (phono)
- Video resolution
1920 x 1080 Pixel
- Cable length
1.5 m
- Factory colour
Black
- Connector version
straight
- Cable features
incl. changeover switch
- Version
Converter
- Cable use
AV
- Signal flow direction
Unidirectional (uni)
- Weight
283 g
- Length
10.2 cm
- Width
10.1 cm
- Height
2.5 cm
- Dim
(L x W x H) 10.2 x 10.1 x 2.5 cm
- Range of use
Monitors/TV adapters
Documents & Downloads
Datasheet
Datasheet 989271 SpeaKa Professional AV Converter SP-HD/SC-01 [SCART - HDMI, Jack, RCA Digital] 1920 x 1080 Pixel
User & Safety Instructions
User & Safety Instructions 989271 SpeaKa Professional AV Converter SP-HD/SC-01 [SCART - HDMI, Jack, RCA Digital] 1920 x 1080 Pixel
Conformity certificate
Conformity certificate 989271 SpeaKa Professional AV Converter SP-HD/SC-01 [SCART - HDMI, Jack, RCA Digital] 1920 x 1080 Pixel
Description
Additional HDMI input
The additional HDMI input on the converter allows you to easily switch between the signal sources. There is no HDMI port will be lost.
Built-in NTSC/PAL converter
For more compatibility between players and the TV provides the built-in NTSC and PAL-converter. This ensures that such as a DVD player from America without problems to the TV set can be connected.
This text is machine translated.
Features
- Switch between TV formats PAL/NTSC (50 Hz) (60 Hz)
- Switch between 720p and 1080p resolution
- Switch between analog and HD have a scale
- SCART Input Format: PAL, NTSC, SECAM, NTSC 4.43, PLA_M-M, PAL-N
- HDMI input format: 480i, 576i, 480p, 576p, 720p, 1080i, 1080p
Scope of delivery
- SCART + HDMI to HDMI converter
- Power supply unit (5V, 1A)
- User manual.