Highlights & Details
SpeaKa Professional Composite and HDMI converter
- Conversion of composite (3x phono) to HDMI
- Switch between 720p and 1080p resolution
Technical specifications
- Composite to HDMI
- Product type
AV Converter
- Connection type
RCA
HDMI
- No. of A connectors
3 x
- Type A
RCA socket (phono)
- No. of B connections
1 x
- Type B
HDMI socket
- Video resolution
1920 x 1080 Pixel
- Factory colour
White
- Connector version
straight
- Version
Converter
- Cable use
AV
- Signal flow direction
Unidirectional (uni)
- Weight
39 g
- Length
66 mm
- Width
55 mm
- Height
20 mm
- Dim
(L x W x H) 66 x 55 x 20 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 989286 AV Converter [RCA composite - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-AV2HDMI
User & Safety Instructions
User & Safety Instructions 989286 AV Converter [RCA composite - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-AV2HDMI
Information
Information 989286 AV Converter [RCA composite - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-AV2HDMI
Description
This text is machine translated.
Features
- Supports PAL, NTSC, SECAM, PAL/NTSC 3.58, 4.43 m, PAL/N standard
- Plug & Play
Scope of delivery
- Composite and HDMI converter
- Mini-USB cable (1.2 m)
- User manual.