
Highlights & Details
ABB 1SAM201901R1001 HKF1-11 Auxiliary Switch For Motor Circuit Breaker MS 116 Front sided extension
Our service for you
Technical specifications
- Product type
Auxiliary switch
- Type
Front sided extension
- Contact type
1 maker
1 breaker
- Factory colour
Multicolour
- Content
1 pc(s)
- Type
HKF1-11
- RoHS-compliant
Yes
- Adjustment range
-
- Switching capacity
AC-15: 6 A/24 V, 4 A/230 V, 3 A/400 V, DC-13: 2 A/24 V, 0.5 A/110 V, 25 A/220 V V
Front fastening
Top mounting
None
Screw connection
1
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 701391 ABB 1SAM201901R1001 HKF1-11 Auxiliary Switch For Motor Circuit Breaker MS 116 Front sided extension
User & Safety Instructions
User & Safety Instructions 701391 ABB 1SAM201901R1001 HKF1-11 Auxiliary Switch For Motor Circuit Breaker MS 116 Front sided extension
Conformity certificate
Conformity certificate 701391 ABB 1SAM201901R1001 HKF1-11 Auxiliary Switch For Motor Circuit Breaker MS 116 Front sided extension
Description
Scope of delivery
- Help switch without engine protection switch





