There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motor surge protector switch
Screws
IP20
86.75 mm
45 mm
90 mm
1 pc(s)
MS132-0.25-HKF1-11
(L x W x H) 86.75 x 45 x 90 mm
45
97.8 mm
86.5 mm
0.06 kW
TRUE
0.25 A
FALSE
3
230-690 V
0.16-0.25 A
IP20
TRUE
Screw connection
Turn button
Thermomagnetic
100 kA
3.1-3.1 A
TRUE
Built-in device fixed built-in technique
yes
Datasheet 3123574 ABB 1SAM350005R1002 MS132-0.25-HKF1-11 Motor surge protector switch 1 pc(s)
User & Safety Instructions 3123574 ABB 1SAM350005R1002 MS132-0.25-HKF1-11 Motor surge protector switch 1 pc(s)