There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motor surge protector switch
Screws
IP20
122.1 mm
55 mm
142.65 mm
1 pc(s)
MS165-42
(L x W x H) 122.1 x 55 x 142.65 mm
55
142.5 mm
122 mm
22 kW
FALSE
42 A
FALSE
3
230-690 V
30-42 A
IP20
TRUE
Screw connection
Turn button
Thermomagnetic
50 kA
630-630 A
TRUE
Built-in device fixed built-in technique
yes
Datasheet 3123636 ABB 1SAM451000R1015 MS165-42 Motor surge protector switch 1 pc(s)
User & Safety Instructions 3123636 ABB 1SAM451000R1015 MS165-42 Motor surge protector switch 1 pc(s)