There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Limit switch
Screws
Lever
400 V AC
1.8 A
1 maker
1 breaker
Sprungkontakt
momentary
IP65
M16
15 million cycles
Plastic
Casing
30 mm
LS32P42B11
1 pc(s)
(W x H x D) 30 x 80 x 30 mm (Casing)
Yes
80 mm
30 mm
yes
Datasheet 702912 ABB 1SBV010342R1211 LS32P42B11 Limit switch 400 V AC 1.8 A Lever momentary IP65 1 pc(s)
User & Safety Instructions 702912 ABB 1SBV010342R1211 LS32P42B11 Limit switch 400 V AC 1.8 A Lever momentary IP65 1 pc(s)
Conformity certificate 702912 ABB 1SBV010342R1211 LS32P42B11 Limit switch 400 V AC 1.8 A Lever momentary IP65 1 pc(s)