

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Door-operated switch
Open end cable
Tappet
10 A
1 maker
1 breaker
Zinc alloy
-25 °C
70 °C
IP67
1 m
M4
Metal
30 mm
LS20M24B11-U01
1 pc(s)
(L x W x H) 16 x 30 x 85 mm
85 mm
16 mm
30 mm
Quick-break switch
3 A
0.27 A
Metal
FALSE
Powder coating
FALSE
None
With cable preassembled
None
None
Cuboid
IP67
FALSE
0
Plunger
None
FALSE
5.5 A
10 A
0.55 A
2.8 A
30 mm
0 mm
85 mm
16 mm
FALSE
-25-70 °C
1
1
0
Other
6
yes
Datasheet 3099244 ABB 1SBV015524R2601 LS20M24B11-U01 Door-operated switch 10 A Tappet IP67 1 pc(s)
User & Safety Instructions 3099244 ABB 1SBV015524R2601 LS20M24B11-U01 Door-operated switch 10 A Tappet IP67 1 pc(s)