There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
Black
1 pc(s)
100
96.5 mm
74 mm
45 kW
0
0
125 A
4
750-750 V
IP20
0
FALSE
FALSE
Cable clamp
FALSE
Toggle
TRUE
FALSE
FALSE
45 kW
2.5 kA
Black
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
125 A
45 kW
FALSE
90
1
yes
Datasheet 2323518 ABB 1SCA022429R9220 OT125M4 Circuit breaker 4-pin
User & Safety Instructions 2323518 ABB 1SCA022429R9220 OT125M4 Circuit breaker 4-pin