There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
Black
1 pc(s)
70
91.5 mm
73 mm
0
0
80 A
4
750-750 V
IP20
0
FALSE
FALSE
Cable clamp
FALSE
Toggle
TRUE
FALSE
FALSE
22 kW
1 kA
Black
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
80 A
22 kW
FALSE
75
1
not relevant
Datasheet 2319131 ABB 1SCA022530R6400 OT63ML4 Circuit breaker 4-pin
User & Safety Instructions 2319131 ABB 1SCA022530R6400 OT63ML4 Circuit breaker 4-pin