

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
200 A
200 A
Black
1 pc(s)
180.5
150 mm
82.5 mm
110 kW
0
0
200 A
4
1000-1000 V
IP65
0
TRUE
FALSE
Bolt connection
FALSE
Short thumb-grip
TRUE
FALSE
FALSE
110 kW
8 kA
Black
TRUE
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
200 A
110 kW
FALSE
200
1
yes
Datasheet 2321578 ABB 1SCA022720R0400 OT200E40P Circuit breaker 4-pin 200 A
User & Safety Instructions 2321578 ABB 1SCA022720R0400 OT200E40P Circuit breaker 4-pin 200 A