

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
250 A
250 A
Black
1 pc(s)
212.5
170 mm
82.5 mm
140 kW
0
0
250 A
4
1000-1000 V
IP65
0
TRUE
FALSE
Bolt connection
FALSE
Short thumb-grip
TRUE
FALSE
FALSE
140 kW
8 kA
Black
TRUE
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
145 kW
FALSE
250
1
yes
Datasheet 2319797 ABB 1SCA022744R3810 OT250E04WP Circuit breaker 4-pin 250 A
User & Safety Instructions 2319797 ABB 1SCA022744R3810 OT250E04WP Circuit breaker 4-pin 250 A