

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
800 A
800 A
Black
1 pc(s)
266
250 mm
140 mm
450 kW
0
0
800 A
3
1000-1000 V
IP65
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
FALSE
450 kW
20 kA
Black
TRUE
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
800 A
450 kW
FALSE
800
1
yes
Datasheet 2322067 ABB 1SCA022753R5170 OT800E12P Circuit breaker 3-pin 800 A
User & Safety Instructions 2322067 ABB 1SCA022753R5170 OT800E12P Circuit breaker 3-pin 800 A