There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
Black
1 pc(s)
100
96.5 mm
66.5 mm
37 kW
0
0
100 A
4
400-400 V
IP20
0
FALSE
FALSE
Cable clamp
FALSE
TRUE
FALSE
FALSE
37 kW
2.5 kA
FALSE
TRUE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
100 A
37 kW
FALSE
80
1
yes
Datasheet 2318299 ABB 1SCA105031R1001 OT100FT4N2 Circuit breaker 4-pin
User & Safety Instructions 2318299 ABB 1SCA105031R1001 OT100FT4N2 Circuit breaker 4-pin