The ABB Ability Lite Panel Pro is a 12.1" switchgear HMI unit that can monitor and control up to 90 devices simultaneously. These ABB devices are integrated directly into the communication network of the panel via Modbus RTU or TCP. The data is displayed on site as a digital twin using pre-defined templates on the Lite Panel Pro and can thus be used easily. Features: - Maximum of 90 devices with the following limits: Max. 30 devices in Modbus RTU (15 per COM port); Max. 20 third-party devices, regardless of the Pro protocol - Protocol Translator from RTU to TCP - Automatic scanning of the compatible field devices. - Manually add third-party devices. - Status of device communication - Real-time monitoring: O Voltages, currents, power, energies, device information, over-oscillations, mains analysis, measurement history, trigger history, event protocol coll, Frequency, Power Factor, Alarms, Warnings - Temporal data retention of historical data: o Voltages, currents, power, energy, alarms and alerts o If the maximum number of supported devices is used, a temporal data retention of at least one year is ensured. The history capacity increases as the number of connected devices decreases. - Reports: O Single o Planned - Chart o Ability to upload an image in which the assets are identified - Languages: O Italian, English, Chinese, French, Spanish, Deutsch Specifications Environment: Interior LCD: 12.1" - 1280x800 (16:10 2242) Touch screen: 5-wire resistance technology Protection type: IP65 frontal* Processor: Intel® Atom® x7-E3950 ?1.60 GHz (2.00 GHz Turbo), 4 cores / 4 threads, 2MB L2 cache, 14nm RAM: (soldered) 8GB LP-DDR4 Storage: SSD of 60GB M.2 SATA III - 3D TLC Interfaces: 2x Ethernet 10/100/1000Mbps (RJ45); 3x USB 3.0 (Type-A); 1x Display-Port V1.2; 2x RS 485 (DB9M) Connection value: 24V DC (90-32V DC) insulated Battery: 3 V lithium button cell CR2032 Operating temperature: 0 °C to 50 °C Storage temperature: -5 °C to 60 °C Relative humidity during operation and storage: 18% non-condensing Approvals: CE, UL 61010-1, UL 61010-2-201 (see safety information for more details) Cybersecurity: TPM 2.0 Earth cable: Cable cross-section (not included): 2.5 mm² (AWG14) Copper wire, certified for a minimum operating temperature of 75 °C.
This text is machine translated.