

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
85 V AC
15 A
15 A
264 V AC
(L x W x H) 127 x 40 x 129.4 mm
24 V DC
Screws
240 W
IP20
closed
40 mm
129.4 mm
127 mm
CP-S.1 24/10.0
40 mm
129.4 mm
127 mm
129.4 mm
258 VA
40 mm
FALSE
FALSE
AC/DC
240 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
24-24 V
0-0 V
0-0 V
FALSE
85-264 V
85-264 V
90-277 V
TRUE
None
15 A
0 A
0 A
24 V
0 V
0 V
10 A
0 A
0 A
None
1
yes
Datasheet 3102873 ABB 1SVR320661R1000 SMPSU 24 V DC 15 A 240 W
User & Safety Instructions 3102873 ABB 1SVR320661R1000 SMPSU 24 V DC 15 A 240 W