

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
85 V AC
30 A
30 A
264 V AC
(L x W x H) 127 x 68 x 129.4 mm
24 V DC
Screws
480 W
IP20
closed
68 mm
129.4 mm
127 mm
CP-S.1 24/20.0
68 mm
129.4 mm
127 mm
129.4 mm
517 VA
68 mm
FALSE
FALSE
AC/DC
480 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
24-24 V
0-0 V
0-0 V
FALSE
85-264 V
85-264 V
90-277 V
TRUE
None
30 A
0 A
0 A
24 V
0 V
0 V
20 A
0 A
0 A
None
1
yes
Datasheet 3102874 ABB 1SVR320761R1000 SMPSU 24 V DC 30 A 480 W
User & Safety Instructions 3102874 ABB 1SVR320761R1000 SMPSU 24 V DC 30 A 480 W