There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC 100-240V
Rail mounted PSU (DIN)
0.42 A
420 mA
10 W
Fixed voltage
24 V DC
(W x H x D) 18 x 91 x 57.5 mm
0
1SVR427041R0000
1 pc(s)
18 mm
91 mm
CP-D 24/0.42
57.5 mm
0.42 A
24 V
240 V
yes
Datasheet 1826899 ABB 1SVR427041R0000 Rail mounted PSU (DIN) 24 V DC 0.42 A 10 W Content 1 pc(s)
User & Safety Instructions 1826899 ABB 1SVR427041R0000 Rail mounted PSU (DIN) 24 V DC 0.42 A 10 W Content 1 pc(s)
Conformity certificate 1826899 ABB 1SVR427041R0000 Rail mounted PSU (DIN) 24 V DC 0.42 A 10 W Content 1 pc(s)