There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
120 - 375 V/DC
Rail mounted PSU (DIN)
100 V
1
240 V
0.83 A
830 mA
10 W
Fixed voltage
12 V
1 x
(W x H) 18 mm x 57.5 mm
0
12 V DC
1SVR427041R1000
1 pc(s)
Regulated
18 mm
57.5 mm
CP-D 12/0.83
yes
Datasheet 2322139 ABB 1SVR427041R1000 Rail mounted PSU (DIN) 12 V 0.83 A 10 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2322139 ABB 1SVR427041R1000 Rail mounted PSU (DIN) 12 V 0.83 A 10 W No. of outputs:1 x Content 1 pc(s)