There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
120 - 375 V/DC
Rail mounted PSU (DIN)
100 V
1
240 V
4.20 A
4.2 A
100 W
Fixed voltage
24 V
1 x
(L x W x H) 57.5 x 89.9 x 57.5 mm
0
24 V DC
1SVR427045R0400
1 pc(s)
Regulated
89.9 mm
57.5 mm
57.5 mm
CP-D 24/4.2
yes
Datasheet 2319380 ABB 1SVR427045R0400 Rail mounted PSU (DIN) 24 V 4.20 A 100 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2319380 ABB 1SVR427045R0400 Rail mounted PSU (DIN) 24 V 4.20 A 100 W No. of outputs:1 x Content 1 pc(s)