There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TDR
CT-MFD.21
Multifunction
Screws
On-delay
250 V DC/AC
12 V
12 V (max)
2 change-overs
0.05 s
100 h
17.5 mm
80 mm
63 mm
(W x H x D) 17.5 x 80 x 63 mm
1 pc(s)
0.08
5 A
17.5
70 mm
64 mm
Screw connection
12-240 V
12-240 V
12-240 V
AC/DC
yes
Datasheet 2329052 ABB CT-MFD.21 TDR Multifunction 250 V DC/AC 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs
User & Safety Instructions 2329052 ABB CT-MFD.21 TDR Multifunction 250 V DC/AC 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs