There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TDR
CT-TGD.12
Multifunction
Screws
Pulser
250 V
24 V
24 V (max)
2 change-overs
6
0.05 s
100 h
100 h
17.5 mm
70 mm
63 mm
(W x H x D) 17.5 x 70 x 63 mm
1 pc(s)
6 A
17.5
70 mm
64 mm
Screw connection
24-240 V
24-240 V
24-48 V
AC/DC
yes
Datasheet 2324642 ABB 1SVR500160R0000 CT-TGD.12 TDR Multifunction 250 V 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs
User & Safety Instructions 2324642 ABB 1SVR500160R0000 CT-TGD.12 TDR Multifunction 250 V 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs