There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
TDR
CT-MXS.22S
Multifunction
Screws
Single-shot leading-edge
24 V DC/AC
240 V AC
48 V DC
24 - 240, 48 V AC, V DC
2 change-overs
250 V DC/AC
4 A
0.05 s
1080000 s
100 h
-40 °C
+60 °C
103.7 mm
85.6 mm
22.5 mm
103.7 mm
(L x W x H) 103.7 x 85.6 x 22.5 mm
1 pc(s)
0.14
4 A
22.5
78 mm
102 mm
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
0.05-1080000 s
FALSE
FALSE
FALSE
Screw connection
24-240 V
24-240 V
24-48 V
0
0
2
0
0
2
FALSE
FALSE
TRUE
AC/DC
yes
Datasheet 3103969 ABB 1SVR730030R3300 CT-MXS.22S TDR Multifunction 1 pc(s) Time range: 0.05 - 1080000 s 2 change-overs Piece
User & Safety Instructions 3103969 ABB 1SVR730030R3300 CT-MXS.22S TDR Multifunction 1 pc(s) Time range: 0.05 - 1080000 s 2 change-overs Piece