There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
TDR
CT-SDS.22S
Multifunction
Screws
24 V
24 V (max)
1 maker
2 makers
0.05 s
300 h
-40 °C
+60 °C
103.7 mm
22.5 mm
85.6 mm
103.7 mm
(L x W x H) 103.7 x 22.5 x 85.6 mm
1 pc(s)
4 A
22.5
78 mm
102 mm
Screw connection
24-240 V
24-240 V
24-48 V
AC/DC
yes
Datasheet 2329481 ABB 1SVR730210R3300 CT-SDS.22S TDR Multifunction 1 pc(s) Time range: 0.05 s - 300 h 1 maker, 2 makers Piece
User & Safety Instructions 2329481 ABB 1SVR730210R3300 CT-SDS.22S TDR Multifunction 1 pc(s) Time range: 0.05 s - 300 h 1 maker, 2 makers Piece