

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
63 A
63 A
Black
1 pc(s)
0
4
63 A
4
230-400 V
IP20
0
4
TRUE
FALSE
Rail connection
FALSE
Rocker lever
TRUE
FALSE
FALSE
1.5 kA
Grey
TRUE
FALSE
FALSE
TRUE
TRUE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
yes
Datasheet 2324230 ABB 2CCF544160E0630 IS40463 Circuit breaker 4-pin 63 A
User & Safety Instructions 2324230 ABB 2CCF544160E0630 IS40463 Circuit breaker 4-pin 63 A