Staircase light timer with off-delay are actuated by buttons, which are often equipped with a glow lamp. The shift levers are designed for a glow lamp current of up to 150 mA and are therefore ideally suited for systems in multi-story buildings.The staircase light timer with off-delay E 232-230 has an electromechanical timer relay with synchronous motor drive, with which a high operational safety is ensured in every installation position. The time range can be set in 15-second increments of one to seven minutes. Can be switched as per 30s. The multifunctional devices of the E 232E-230 Multi 10 and E 232E-8/230 Multi 10 series have 10 functions that can be set on the front of the device.
This text is machine translated.