There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
2500 W
IP20
110 V
230 V
2500 W
Wired
4
DIN rail
Multicolour
126.0000 mm
120.0000 mm
96.0000 mm
(W x H x D) 126.0000 x 120.0000 x 96.0000 mm
Not required, optional for remote access
n.rel.
0
DRA (DIN-rail adapter)
16 A
2500 W
110-230 V
TRUE
FALSE
FALSE
2500 W
FALSE
4
0
4
16 A
None
FALSE
FALSE
TRUE
TRUE
IP20
TRUE
FALSE
FALSE
FALSE
FALSE
63.5 mm
yes
Datasheet 3104021 ABB 2CDG110262R0011 Actuator SA/S4.16.2.2
User & Safety Instructions 3104021 ABB 2CDG110262R0011 Actuator SA/S4.16.2.2
Conformity certificate 3104021 ABB 2CDG110262R0011 Actuator SA/S4.16.2.2