

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1 A
1
1 pc(s)
69 mm
AC/DC
69 mm
1 A
230 V
50-60 MHz
K
440 V
3
3
3
1
FALSE
1.25 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
10 kA
10 kA
4
yes
Datasheet 2328532 ABB 2CDS251001R0217 S201-K1 Circuit breaker 1-pin 1 A
User & Safety Instructions 2328532 ABB 2CDS251001R0217 S201-K1 Circuit breaker 1-pin 1 A