

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3 A
1
Z
1 pc(s)
69 mm
0
AC/DC
69 mm
3 A
230 V
50-60 MHz
Z
440 V
3
3
3
1
FALSE
2.4 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
10 kA
10 kA
4
yes
Datasheet 2326860 ABB 2CDS251001R0318 S201-Z3 Circuit breaker 1-pin 3 A
User & Safety Instructions 2326860 ABB 2CDS251001R0318 S201-Z3 Circuit breaker 1-pin 3 A