
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V
Circuit breaker
1
K
16 A
16 A
Multicolour
1 pc(s)
6 kA
230/400 V AC
16 A
0
AC/DC
69 mm
16 A
230 V
50-60 MHz
K
440 V
3
3
3
1
FALSE
2 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
10 kA
10 kA
4
yes
User & Safety Instructions 610939 ABB 2CDS251001R0467 2CDS251001R0467 Circuit breaker 1-pin 16 A