

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V
Circuit breaker
1
B
16 A
16 A
Multicolour
(W x H x D) 395.0000 x 275.0000 x 210.0000 mm
1 pc(s)
6 kA
230/400 V AC
395.0000 mm
275.0000 mm
210.0000 mm
16 A
AC/DC
69 mm
16 A
230 V
50-60 MHz
B
440 V
3
3
3
1
FALSE
2.5 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
10 kA
10 kA
4
not relevant
Datasheet 610940 ABB 2CDS251001R1165 S201-B16 2CDS251001R1165 Circuit breaker 1-pin 16 A
User & Safety Instructions 610940 ABB 2CDS251001R1165 S201-B16 2CDS251001R1165 Circuit breaker 1-pin 16 A
Information 610940 ABB 2CDS251001R1165 S201-B16 2CDS251001R1165 Circuit breaker 1-pin 16 A
Conformity certificate 610940 ABB 2CDS251001R1165 S201-B16 2CDS251001R1165 Circuit breaker 1-pin 16 A