
Number
LS S203-C25 circuit breaker
Technical specifications
- Nominal voltage (details)
230/400 V
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
25 A
- Nominal current
25 A
- Dim
(W x H x D) 58.0000 x 92.0000 x 80.0000 mm
- Content
1 pc(s)
- Switch-off capacity
6 kA
- Operating voltage
230/400 V AC
- Width
58.0000 mm
- Height
92.0000 mm
- Depth
80.0000 mm
- Type
25 A
Documents & Downloads
Datasheet
Datasheet 621931 ABB 2CDS253001R0254 S203-C25 Circuit breaker 3-pin 25 A
User & Safety Instructions
User & Safety Instructions 621931 ABB 2CDS253001R0254 S203-C25 Circuit breaker 3-pin 25 A
Information
Information 621931 ABB 2CDS253001R0254 S203-C25 Circuit breaker 3-pin 25 A
Conformity certificate
Conformity certificate 621931 ABB 2CDS253001R0254 S203-C25 Circuit breaker 3-pin 25 A
