
Technical specifications
- Nominal voltage (details)
230/400 V
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
K
- RoHS-compliant
Yes
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Multicolour
- Content
1 pc(s)
- Switch-off capacity
6 kA
- Operating voltage
230/400 V AC
- Type
16 A
- Weight
0
AC
69 mm
16 A
400 V
50-60 MHz
K
440 V
3
3
3
3
FALSE
6 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
6 kA
6 kA
20 kA
20 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 621936 ABB 2CDS253001R0467 S203-K16 Circuit breaker 3-pin 16 A
User & Safety Instructions
User & Safety Instructions 621936 ABB 2CDS253001R0467 S203-K16 Circuit breaker 3-pin 16 A
Information
Information 621936 ABB 2CDS253001R0467 S203-K16 Circuit breaker 3-pin 16 A
Conformity certificate
Conformity certificate 621936 ABB 2CDS253001R0467 S203-K16 Circuit breaker 3-pin 16 A



