

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
C
20 A
20 A
Grey
1 pc(s)
400 V
69 mm
0
AC/DC
69 mm
20 A
400 V
50-60 MHz
C
440 V
3
3
3
4
FALSE
10 W
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
6 kA
6 kA
20 kA
20 kA
4
yes
Datasheet 2324803 ABB 2CDS254001R0204 S204-C20 Circuit breaker 4-pin 20 A 400 V
User & Safety Instructions 2324803 ABB 2CDS254001R0204 S204-C20 Circuit breaker 4-pin 20 A 400 V