

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AFDD
2
B
1 pc(s)
25 A
25 A
10 kA
AC
69 mm
25 A
230 V
B
2
3
3
2
2
IP40
TRUE
10 kA
10 kA
230 V
AC
Fire protection switch
2
yes
Datasheet 3118767 ABB 2CSA275901R9255 AFDD 25 A 1 pc(s)
User & Safety Instructions 3118767 ABB 2CSA275901R9255 AFDD 25 A 1 pc(s)