

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AFDD
2
C
1 pc(s)
32 A
32 A
10 kA
AC
69 mm
32 A
230 V
C
2
3
3
2
2
IP40
TRUE
10 kA
10 kA
230 V
AC
Fire protection switch
2
yes
Datasheet 3118768 ABB 2CSA275901R9324 AFDD 32 A 1 pc(s)
User & Safety Instructions 3118768 ABB 2CSA275901R9324 AFDD 32 A 1 pc(s)