There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Multicolour
90 cm
73 cm
78 cm
1 pc(s)
F204B+40/0,03
(L x W x H) 90 x 73 x 78 cm
69 mm
RCD (all types of current)
0.03 A
40 A
400 V
1 kA
4
B+
DIN rail
AC
69 mm
40 A
400 V
500 V
4
0.03 A
B+
FALSE
1 kA
3 kA
2
4
TRUE
FALSE
50 Hz
IP2X
25-25 mm²
0-25 mm²
TRUE
TRUE
4 kV
yes
Datasheet 3115700 ABB 2CSF204701R1400 F204B+40/0,03 RCCB RCD (all types of current) B+ 40 A 0.03 A 400 V